SP Amp Isolated Amp Single 16.5 Volt 11-Pin SIP

$84.99 ea


  • Part no.: 1776986
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD202KY
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $84.99
10+ $78.25
100+ $73.55

Request a Large Quantity Quote

Signal Processing Isolated Amp Single 16.5 Volt 10-Pin SIP


IC,AD202KY,ISOLATION AMPLIFIER IC

Report a problem
Suggest a product
Specification Value
FamilyAD202
TypeIsolation Amplifier
Number of Channels per Chip1
Number of Elements per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage13.5V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage16.5V
Maximum Input Bias Current0.00003uA(Typ)@15V
Maximum Supply Current5mA(Typ)@15V
Minimum CMRR130dB(Typ)
Rail to RailNo
Minimum DC Continuous Isolation Voltage2000V(Typ)
Maximum Input Resistance2000MOhm(Typ)@15V
Maximum Operating Supply Voltage16.5V
Maximum Voltage Gain40dB(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count11
Supplier PackageSIP
Product Width6.3mm
Product Height15.9mm(Max)
Product Length52.8mm(Max)
Product TypeSP Amplifier


Report a problem
Suggest a product