Temperature Sensor Analog 3 Pin TO-92

$3.69 ea


  • Part no.: 1777145
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD22100KTZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.69
10+ $3.39
100+ $3.09

Request a Large Quantity Quote

Temperature Sensor Analog (Voltage) Automotive 3-Pin TO-92


IC,AD22100KTZ,VOUT TEMP SENSOR

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
FunctionTemp Sensor
Accuracy±0.5°C
Sensor Gain22.5mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count3
FamilyAD22100
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product