Temperature Sensor Analog 3 Pin TO-92

$6.85 ea


  • Part no.: 1777170
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD22100STZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.85
10+ $6.29
100+ $5.69
Temperature Sensor Analog (Voltage) 3-Pin TO-92


IC,AD22100STZ,VOUT TEMP SENSOR

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
FunctionTemp Sensor
Accuracy±1°C
Sensor Gain22.5mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6.5V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count3
FamilyAD22100
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product