Temperature Sensor Analog 8 Pin SOIC N

1777188

$4.05 ea


  • Part no.: 1777188
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD22103KRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.05
10+ $3.69
100+ $3.35
Temperature Sensor Analog (Voltage) 8-Pin SOIC N


IC,AD22103KRZ

Report a problem
Suggest a product
Specification Value
FamilyAD22103
FunctionTemp Sensor
Accuracy±0.75°C
Sensor Gain28mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product