Temperature Sensor Analog 3 Pin TO-92

$3.65 ea


  • Part no.: 1777209
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD22103KTZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.65
10+ $3.35
100+ $3.05
Temperature Sensor Analog (Voltage) 3-Pin TO-92


IC,AD22103KTZ,3V TEMP SENSOR < NV

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
FunctionTemp Sensor
Accuracy±0.75°C
Sensor Gain28mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count3
FamilyAD22103
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product