Temperature Sensor Analog 8 Pin SOIC N

$3.95 ea


  • Part no.: 1777217
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD22105AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.95
10+ $3.55
100+ $3.19
Temperature Sensor Analog 8-Pin SOIC N


IC,AD22105AR,3V TEMP SENSOR

Report a problem
Suggest a product
Specification Value
FamilyAD22105
FunctionTemp Sensor
Accuracy±0.5°C
Output TypeAnalog
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage7V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
MountingSurface Mount
Pin_Count8
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product