Resolver To Digital 12-Bit Parallel/Serial 3-Wire SPI 11Arcmin 44-Pin Lqfp

1777241

$35.59 ea


  • Part no.: 1777241
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD2S1200YSTZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $35.59
10+ $32.79
100+ $30.85
Resolver to Digital 12bit Parallel/Serial (3-Wire


IC,AD2S1200YSTZ,12-BIT R/D CON VERTER W/REF OSC

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
Converter TypeResolver to Digital
Power Supply TypeSingle
Accuracy±11arcmin
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Input Signal TypeDifferential
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pin_Count44
Resolution12Bit
FamilyAD2S1200
Maximum Supply Current18mA
Product Width10mm
Digital Interface TypeParallel|Serial (3-Wire, SPI)
Product Height1.4mm
Product Length10mm
Product TypeSynchro and Resolver to Digital Converter
Maximum Common Mode Input Voltage0.1Vpk
Maximum Input Frequency20KHz
Maximum Input Voltage3.96Vpk
Typical Reference Frequency20KHz(Max)
Typical Tracking Rate1000rps(Max)
Velocity OutputYes


Report a problem
Suggest a product