Resolver to Digital 16-Bit Parallel ±4arcmin 40-Pin SBCDIP

1777250

$641.89 ea


  • Part no.: 1777250
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD2S80ATD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $641.89
10+ $602.99
100+ $560.55
Resolver to Digital 16bit Parallel ±4arcmin 40-Pin SBCDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageSBCDIP
Converter TypeResolver to Digital
Power Supply TypeDual
Accuracy±4arcmin
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±13.2V
Input Signal TypeSingle-Ended
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingThrough Hole
Pin_Count40
Resolution16Bit
FamilyAD2S80
Maximum Supply Current19mA(Typ)
Product Width15.49mm(Max)
Digital Interface TypeParallel
Product Height2.29mm(Max)
Product Length51.31mm(Max)
Product TypeSynchro and Resolver to Digital Converter
Maximum Input Frequency20KHz
Maximum Input Voltage2.2Vrms
Typical Reference Frequency20KHz(Max)
Typical Tracking Rate16.25rps(Max)
Velocity OutputYes
Typical Voltage Reference8Vpk(Max)


Report a problem
Suggest a product