Controlled Oscillator 0.002MHz to 0.02MHz Programmable Oscillator 20-Pin PLCC

1777284

$19.75 ea


  • Part no.: 1777284
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD2S99APZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.75
10+ $18.15
100+ $17.09
Oscillator 20-Pin PLCC


IC,AD2S99APZ,PROG,OSCILLATOR < NV

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
TypeProgrammable Oscillator
Minimum Operating Supply Voltage±4.75V
Typical Operating Supply Voltage±5V
Maximum Operating Supply Voltage±5.25V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
FamilyAD2S99
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeControlled Oscillator
Load Capacitance1000pF
Output Frequency0.002MHz to 0.02MHz
Tuning Voltage1.8Vrms to 2.2Vrms


Report a problem
Suggest a product