5 VDC 35mm 6CFM DC Fan with 3x 12" Leads

$4.95 ea


  • Part no.: 2134096
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD3505MX-G53
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

5 Volt DC Brushless Fan

Specifications

  • Voltage: 5
  • Size mm (W x H x D): 35 x 35 x 10
  • Air Flow (CFM): 6
  • Bearing: Hypro
  • Current (mA): 130
  • Power (Watts): 0.65
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 30
  • Connection (Leads): (3) 12"

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)35
    Width (mm)35
    Height (mm)10
    Air Flow (CFM)6
    BearingHypro
    Current (mA)130
    Power (Watts)0.65
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)30
    Connection (Leads)(3) 12"
    Product TypeFan


    Report a problem
    Suggest a product