Digital to Analog Converter 4 Channel 12-Bit 28-Pin SBCDIP

1777292

$508.99 ea


  • Part no.: 1777292
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD390JD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $508.99
10+ $478.15
100+ $444.49
Digital to Analog Converter 4-Channel 12-bit 28-Pin SBCDIP


IC,AD390JD,QUAD 12-BIT DAC IC

Report a problem
Suggest a product
Specification Value
FamilyAD390
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityBipolar
Output TypeVoltage
Digital Interface TypeParallel
Number of DAC Channels4
Full Scale Error±0.1%FSR
Number of Outputs per Chip4
Power Supply TypeDual
Integral Nonlinearity Error±0.75LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±13.5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±16.5V
Maximum Operating Temperature70°C
Maximum Settling Time8us
Pin_Count28
Supplier PackageSBCDIP
Product Width15.49mm(Max)
Product Height4.2mm(Max)
Product Length37.85mm(Max)
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC


Report a problem
Suggest a product