IC,AD5161BRMZ10,8-BIT SPI/I2C DIGIPOT

1777428

$1.75 ea


  • Part no.: 1777428
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5161BRMZ10
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.75
25+ $1.56
50+ $1.41
NOTE:
  • Order in multiples of 5
Digital Potentiometer 256 Position 10k Ohm Single Automotive 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
Digital Potentiometer TypeDIGITAL POTENTIOMETER
Resistance LawLINEAR
Number of Positions256
Total Resistance-Nom (ohm)10000
Resistance Tolerance-Max (%)30
Control Interface3-WIRE SERIAL
Additional FeatureIT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY; 2-WIRE SERIAL CONTROL INTERFA
Temperature Coefficient-Nom (ppm/Cel)45
JESD-30 CodeS-PDSO-G10
Bandwidth-Nom (MHz)0.6
Resistor Terminal Voltage-Min (V)0
Resistor Terminal Voltage-Max (V)3
Package Body MaterialPLASTIC/EPOXY
Package ShapeSQUARE
Package StyleSMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Supply Voltage-Nom (Vsup) (V)3
Surface MountYES
Temperature GradeAUTOMOTIVE
Terminal FormGULL WING
Terminal PositionDUAL
Length (mm)3
Number of Functions1
Terminal Pitch (mm)0.5
Width (mm)3
Seated Height-Max (mm)1.1
Terminal FinishTIN
Moisture Sensitivity Level1
Peak Reflow Temperature (Cel)260
Number of Terminals10
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
JESD-97 Codee3


Report a problem
Suggest a product