Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC W

1777647

$3.75 ea


  • Part no.: 1777647
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5204BRZ10
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.75
10+ $3.45
100+ $3.09

Request a Large Quantity Quote

Digital Potentiometer 256 Position 10k Ohm Quad 24-Pin SOIC


4-CHANNEL DIGITAL POTENTIOMETE

Report a problem
Suggest a product
Specification Value
FamilyAD5204
Control InterfaceSerial (3-Wire, SPI)
Resistance Value10KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±2.5V
Maximum Dual Supply Voltage±2.7V
Maximum Supply Current0.012mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count24
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDigital Potentiometer


Report a problem
Suggest a product