Digital Potentiometer 256 Position 200k Ohm Dual 16-Pin TSSOP

$1.95 ea


  • Part no.: 1778367
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5282BRU200
Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
DUAL 200K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO16

Report a problem
Suggest a product
Specification Value
FamilyAD5282
Control InterfaceSerial (2-Wire, I2C)
Resistance Value200KOhm
Memory TypeVolatile
Number of Positions256
Number of Pot per Package2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage15V
Maximum Single Supply Voltage16.5V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.5V
Maximum Supply Current0.0001mA(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeDigital Potentiometer


Report a problem
Suggest a product