Digital to Analog Converter 1 Channel Resistor-String 12-Bit 8-Pin MSOP

1778797

$7.59 ea


  • Part no.: 1778797
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5320BRM
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.59
10+ $6.95
100+ $6.35
Digital to Analog Converter 1-Channel Resistor-String 12-bit 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyAD5320
ArchitectureResistor-String
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate125KSPS
Full Scale Error-1.25%FSR
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±16LSB
Maximum Settling Time10us
Voltage ReferenceExternal
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDAC


Report a problem
Suggest a product