Digital to Analog Converter 4 Channel Resistor-String 12-Bit 10-Pin MSOP

$20.29 ea


  • Part no.: 1778931
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD5325BRM
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $20.29
10+ $18.69
100+ $17.55
Digital to Analog Converter 4-Channel Resistor-String 12-bit 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
FamilyAD5325
ArchitectureResistor-String
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate125KSPS
Full Scale Error±1%FSR
Number of DAC Channels4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±10LSB
Maximum Settling Time10us
Voltage ReferenceExternal
Digital Interface TypeSerial (2-Wire)
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count10
Supplier PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeDAC


Report a problem
Suggest a product