Analog to Digital Converter Single SAR 10-Bit Parallel 20-Pin Plcc

$65.99 ea


  • Part no.: 1780070
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD573JPZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $65.99
10+ $60.75
100+ $57.15
Single Analog to Digital Converter SAR 10-bit Parallel 20-Pin PLCC

Report a problem
Suggest a product
Specification Value
Supplier PackagePLCC
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V|±5V
Minimum Dual Supply Voltage-11.4V/4.5V
Typical Dual Supply Voltage-15V/5V
Maximum Dual Supply Voltage-16.5V/7V
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation800mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceInternal
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count20
FamilyAD573
Product Width9.04mm(Max)
Product Height3.68mm(Min)
Product Length9.04mm(Max)
Product TypeADC


Report a problem
Suggest a product