Temperature Sensor Analog 3 Pin TO-92

$5.25 ea


  • Part no.: 1780571
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD592ANZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.25
10+ $4.79
100+ $4.35
Temperature Sensor Analog 3-Pin TO-92


IC,AD592ANZ, TEMP SENSOR

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92
FunctionTemp Sensor
Accuracy±1.5°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-25°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count3
FamilyAD592
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.21mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product