SP Amp Instrumented Amp Single ±18 Volt 8-Pin SOIC N

$12.65 ea


  • Part no.: 1780897
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD620BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $12.65
10+ $11.59
100+ $10.55

Request a Large Quantity Quote

Signal Processing Instrumentation Amp Single ±18 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeInstrumentation Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±2.3V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current[email protected]±15V
Maximum Input Offset Voltage[email protected]±15V
Maximum Operating Supply Voltage±18V
Maximum Power Dissipation650mW
Minimum CMRR80dB
Rail to RailNo
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
FamilyAD620
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeSP Amplifier


Report a problem
Suggest a product