Digital to Analog Converter 4 Channel Rail to Rail 12-Bit 28-Pin CDIP

1781769

$200.99 ea


  • Part no.: 1781769
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD664BD-BIP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $200.99
10+ $188.79
100+ $175.49
Digital to Analog Converter 4-Channel R-2R 12-bit 28-Pin CDIP

Report a problem
Suggest a product
Specification Value
FamilyAD664
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityBipolar
Output TypeVoltage
Conversion Rate125KSPS
Digital Interface TypeParallel
Number of DAC Channels4
Full Scale Error±5LSB
Number of Outputs per Chip4
Power Supply TypeDual
Integral Nonlinearity Error±0.75LSB
Voltage ReferenceExternal
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±16.5V
Maximum Operating Temperature85°C
Maximum Settling Time10us
Pin_Count28
Supplier PackageCDIP
Product Width15.49mm(Max)
Product Height5.34mm(Max)
Product Length37.85mm(Max)
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC


Report a problem
Suggest a product