Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin SbDIP

1781961

$97.05 ea


  • Part no.: 1781961
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD674BBD
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $97.05
10+ $91.15
100+ $84.75
Single Analog to Digital Converter SAR 12-bit Parallel 28-Pin SBCDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageSBDIP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Integral Nonlinearity Error±0.5LSB
Maximum Power Dissipation825mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count28
FamilyAD674
Product Width15.49mm(Max)
Product Height2.16mm(Max)
Product Length37.85mm(Max)
Product TypeADC


Report a problem
Suggest a product