Analog to Digital Converter Single SAR 100k Single Pole 16-Bit Parallel 28-Pin Plastic DIP W

1781970

$84.45 ea


  • Part no.: 1781970
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD676JN
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $84.45
10+ $77.75
100+ $73.09
Single Analog to Digital Converter SAR 100ksps 16-bit Parallel 28-Pin PDIP Watt

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP W
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Full Scale Error0.01%FSR(Typ)
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±12.6V
Integral Nonlinearity Error±2LSB(Typ)
Maximum Power Dissipation480mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
FamilyAD676
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Product Length39.75mm(Max)
Product TypeADC


Report a problem
Suggest a product