Analog to Digital Converter Single Flash 128k SPS 14-Bit Parallel 28-Pin Plastic DIP W

1782067

$96.75 ea


  • Part no.: 1782067
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD679JNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $96.75
10+ $90.89
100+ $84.49
Single Analog to Digital Converter Flash 128ksps 14-bit Parallel 28-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP W
ArchitectureFlash
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Full Scale Error0.12%FSR(Typ)
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V|±5V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V
Maximum Dual Supply Voltage±12.6V
Integral Nonlinearity Error±2LSB(Typ)
Typical Power Dissipation560mW
Maximum Power Dissipation745mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate128KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count28
FamilyAD679
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Product Length39.75mm(Max)
Product TypeADC


Report a problem
Suggest a product