Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 24-Pin SOIC W

1783051

$30.79 ea


  • Part no.: 1783051
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7245ABR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $30.79
10+ $28.35
100+ $26.65
Digital to Analog Converter 1-Channel R-2R 12-bit 24-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD7245
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar|Bipolar
Output TypeVoltage
Conversion Rate143KSPS
Full Scale Error±0.2%FSR
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage10.8V
Typical Single Supply Voltage12V|15V
Maximum Single Supply Voltage16.5V
Minimum Dual Supply Voltage±10.8V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Integral Nonlinearity Error±0.75LSB
Maximum Settling Time7us
Voltage ReferenceInternal
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeDAC


Report a problem
Suggest a product