Analog to Digital Converter Single SAR 10-Bit Serial 8-Pin SOIC N

1784062

$6.29 ea


  • Part no.: 1784062
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7418ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.29
10+ $5.79
100+ $5.25

Request a Large Quantity Quote

Single Analog to Digital Converter SAR 10-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSAR
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, I2C)
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation450mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Pin_Count8
FamilyAD7418
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product