Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 32 Pin LFCSingle Pole Ep


$15.05 ea

  • Part no.: 1784409
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7490BCPZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $15.05
10+ $13.79
100+ $12.55
Single Analog to Digital Converter SAR 1Msps 12-bit Serial 32-Pin LFCSP Processing EP

Report a problem
Suggest a product
Specification Value
Supplier PackageLFCSP EP
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs16
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.95LSB/1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±2LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation12.5mW
No Missing Codes12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio69.5dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Product Width5mm
Product Height0.83mm
Product Length5mm
Product TypeADC

Report a problem
Suggest a product