Analog to Digital Converter Single SAR 8-Bit Parallel 18-Pin PDIP

1785559

$14.89 ea


  • Part no.: 1785559
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7575JNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $14.89
10+ $13.65
100+ $12.45

Request a Large Quantity Quote

Single Channel Single Analog to Digital Converter SAR 8-bit Parallel 18-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
ArchitectureSAR
Converter TypeAudio
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Full Scale Error±1LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.46V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation15mW
No Missing Codes8Bit
Resolution8Bit
Sample and HoldYes
Signal to Noise Ratio45dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count18
FamilyAD7575
Product Width6.61mm(Max)
Product Height3.56mm(Max)
Product Length23.12mm(Max)
Product TypeADC


Report a problem
Suggest a product