Analog to Digital Converter Single Delta-Sigma 0.5k SPS 16-Bit Serial 16-Pin SOIC W

1786121

$10.45 ea


  • Part no.: 1786121
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7705BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $10.45
10+ $9.55
100+ $8.69
Single Analog to Digital Converter Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
ArchitectureDelta-Sigma
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI, QSPI, Microwire)
Full Scale Error±0.003%FSR(Typ)
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage1.225V/2.5V|±1.225V/±2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±0.003%FSR
Maximum Power Dissipation1mW
No Missing Codes16Bit
Resolution16Bit
Sample and HoldNo
Sampling Rate0.5KSPS
Signal to Noise Ratio116dB
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
FamilyAD7705
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length10.5mm(Max)
Product TypeADC


Report a problem
Suggest a product