Analog to Digital Converter Single Delta-Sigma 1.2k SPS 24-Bit Serial 24-Pin SOIC W

1786471

$23.59 ea


  • Part no.: 1786471
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7730BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $23.59
10+ $21.75
100+ $20.45
Single Analog to Digital Converter Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
ArchitectureDelta-Sigma
Converter TypePressure Measurement
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (3-Wire, SPI)
Input Signal TypeDifferential
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage0.01V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error18ppm of FSR
Maximum Power Dissipation125mW
No Missing Codes24Bit
Resolution24Bit
Sample and HoldNo
Sampling Rate1.2KSPS
Signal to Noise Ratio123dB
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count24
FamilyAD7730
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length15.6mm(Max)
Product TypeADC


Report a problem
Suggest a product