Analog to Digital Converter Single SAR 100k Single Pole 10-Bit Serial 16-Pin SOIC N

$9.39 ea


  • Part no.: 1787095
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7817ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $9.39
10+ $8.59
100+ $7.85

Request a Large Quantity Quote

Quad Channel Single Analog to Digital Converter SAR 100ksps 10-bit Serial Automotive 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSAR
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs4
Input TypeVoltage|Temperature
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 5-Wire, SPI, QSPI, Microwire)
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation450mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
FamilyAD7817
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeADC


Report a problem
Suggest a product