Digital to Analog Converter 1 Channel Rail to Rail 14-Bit 24-Pin PDIP


$25.85 ea

  • Part no.: 1787571
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7840JNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $25.85
10+ $23.85
100+ $22.39
Digital to Analog Converter 1-Channel R-2R 14-bit 24-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Converter TypeGeneral Purpose
Output PolarityBipolar
Output TypeVoltage
Conversion Rate400KSPS
Digital Interface TypeParallel|Serial
Number of DAC Channels1
Full Scale Error±10LSB
Number of Outputs per Chip1
Power Supply TypeDual
Integral Nonlinearity Error±2LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±4.75V
Signal to Noise Ratio82dB(Typ)
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Maximum Operating Temperature70°C
Maximum Settling Time4us
Supplier PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length31.75mm
Screening LevelCommercial
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC

Report a problem
Suggest a product