Analog to Digital Converter Single SAR 83k Single Pole 14-Bit Parallel-serial 28-Pin Plastic DIP W

1788274

$92.99 ea


  • Part no.: 1788274
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7871JNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $92.99
10+ $87.35
100+ $81.19
Single Channel Single Analog to Digital Converter SAR 83ksps 14-bit Parallel/Serial 28-Pin PDIP Watt

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP W
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel|Serial
Full Scale Error±12LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±3V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Typical Power Dissipation50mW
Maximum Power Dissipation95mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate83KSPS
Signal to Noise Ratio82dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count28
FamilyAD7871
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Product Length39.75mm(Max)
Product TypeADC


Report a problem
Suggest a product