Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel-Serial 24-Pin PDIP

1788389

$60.19 ea


  • Part no.: 1788389
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7876BNZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $60.19
10+ $55.45
100+ $52.15
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel|Serial (2-Wire)
Full Scale Error±8LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±10V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation60mW
Maximum Power Dissipation95mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB(Min)
Single-Ended InputYes
Voltage ReferenceInternal
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count24
FamilyAD7876
Product Width6.35mm
Product Height3.3mm
Product Length31.75mm
Product TypeADC


Report a problem
Suggest a product