Analog to Digital Converter Single SAR 125k Single Pole 12-Bit Serial 8-Pin SOIC N

$8.45 ea


  • Part no.: 1788469
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7887ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $8.45
10+ $7.75
100+ $7.05
Single Analog to Digital Converter SAR 125ksps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1/2
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±2LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±2LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±2LSB
Maximum Power Dissipation3.5mW
No Missing Codes11Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate125KSPS
Signal to Noise Ratio71dB
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
FamilyAD7887
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product