Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Serial 8-Pin SOIC N

1788805

$23.19 ea


  • Part no.: 1788805
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7896BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $23.19
10+ $21.35
100+ $20.09
Single Analog to Digital Converter SAR 100ksps 12-bit Serial 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (2-Wire, 3-Wire)
Full Scale Error±1.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error±0.5LSB
Typical Power Dissipation9mW
Maximum Power Dissipation10.8mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB
Single-Ended InputYes
Voltage ReferenceSupply
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
FamilyAD7896
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeADC


Report a problem
Suggest a product