Analog to Digital Converter Single SAR 250k Single Pole 12-Bit Serial 8-Pin MSOP

$6.49 ea


  • Part no.: 1788987
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7920BRMZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.49
10+ $5.95
100+ $5.39
Single Analog to Digital Converter SAR 250ksps 12-bit Serial 8-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±1.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.35V
Typical Single Supply Voltage2.5V|3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation15mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate250KSPS
Signal to Noise Ratio71dB
Single-Ended InputYes
Voltage ReferenceSupply
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
FamilyAD7920
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeADC


Report a problem
Suggest a product