OP Amp Dual Current Feedback ±6 Volt12 Volt 8-Pin SOIC N

$7.65 ea

  • Part no.: 1789445
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8002ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $7.65
10+ $6.99
100+ $6.39
OP Amp Dual Current Feedback ±6 Volt/12 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeCurrent Feedback Amplifier
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage6V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current6uA@±5V
Maximum Input Offset Voltage6mV@±5V
Maximum Power Dissipation900mW
Minimum CMRR49dB
Minimum PSRR60dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density2nV/rtHz@±5V
Typical Inverting Input Noise Current Density18pA/rtHz@±5V
Typical NonInverting Input Noise Current Density2pA/rtHz@±5V
Typical Slew Rate1200V/us@±5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Product Width3.9mm
Product Height1.5mm(Max)
Product Length4.9mm
Product TypeOP Amp

Report a problem
Suggest a product