OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N

$7.69 ea


  • Part no.: 1791932
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD829JRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45

Request a Large Quantity Quote

OP Amp Single General Purpose ±18 Volt 8-Pin SOIC N


IC,AD829JRZ,HIGH SPEED VIDEO O P AMP

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current7uA@±5V
Maximum Input Offset Voltage1mV@±5V
Maximum Power Dissipation900mW
Minimum CMRR100dB
Minimum PSRR98dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product600MHz
Typical Input Noise Voltage Density1.7nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±15V
Typical Slew Rate150V/us@±5V
Typical Voltage Gain96.26dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Pin_Count8
FamilyAD829
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product

Related products