OP Amp Dual General Purpose Rail to Rail I/O 5 Volt 8-Pin SOIC N

1793612

$5.19 ea


  • Part no.: 1793612
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8552AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.19
10+ $4.79
100+ $4.35

Request a Large Quantity Quote

Signal Processing Zero Drift Amplifier Dual to I/O 5 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeZero-Drift Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR120dB
Minimum PSRR120dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1.5MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain145dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Pin_Count8
FamilyAD8552
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product