OP Amp Single General Purpose ±13 Volt 8-Pin SOIC N

$9.45 ea


  • Part no.: 1794105
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD8610ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $9.45
10+ $8.65
100+ $7.89
Specification Value
Supplier PackageSOIC N
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypePrecision Amplifier
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.00001uA@±5V
Maximum Input Offset Voltage0.25mV@±5V
Maximum Supply Current3mA@±5V
Minimum CMRR90dB
Minimum PSRR100dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product25MHz
Typical Input Noise Voltage Density6nV/rtHz@±6V
Typical NonInverting Input Noise Current Density0.005pA/rtHz@±5V
Typical Slew Rate50V/us@±5V
Typical Voltage Gain105.11dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Pin_Count8
FamilyAD8610
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product