Analog to Digital Converter Dual Pipelined 40m SPS 12-Bit Parallel 64-Pin LQFP

1795087

$28.75 ea


  • Part no.: 1795087
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD9238BSTZ-40
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $28.75
10+ $26.45
100+ $24.85
Dual Analog to Digital Converter Pipelined 40Msps 12-bit Parallel 64-Pin LQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.8LSB
Digital Interface TypeParallel
Full Scale Error±2.4%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±1.4LSB
Typical Power Dissipation360mW
Maximum Power Dissipation397mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate40000KSPS
Signal to Noise Ratio70.4dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count64
FamilyAD9238
Product Width7mm
Product Height1.4mm
Product Length7mm
Product TypeADC


Report a problem
Suggest a product