Analog to Digital Converter Dual Pipelined 65m SPS 12-Bit Parallel 64-Pin LQFP

1795095

$43.05 ea


  • Part no.: 1795095
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD9238BSTZ-65
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $43.05
10+ $39.65
100+ $37.29
Dual Analog to Digital Converter Pipelined 65Msps 12-bit Parallel 64-Pin LQFP

Report a problem
Suggest a product
Specification Value
Supplier PackageLQFP
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1LSB
Digital Interface TypeParallel
Full Scale Error±2.5%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±1.75LSB
Typical Power Dissipation640mW
Maximum Power Dissipation698mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate65000KSPS
Signal to Noise Ratio70.3dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count64
FamilyAD9238
Product Width7mm
Product Height1.4mm
Product Length7mm
Product TypeADC


Report a problem
Suggest a product