Analog to Digital Converter Single SAR 200k Single Pole 10-Bit Serial 16-Pin TSSOP Rail

$5.05 ea


  • Part no.: 1254678
  • Manufacturer: Texas Instruments
  • Manufacturer no.: ADC108S022CIMT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.05
10+ $4.59
100+ $4.19

Request a Large Quantity Quote

Octal Channel Single Analog to Digital Converter SAR 200ksps 10-bit Serial 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±0.3LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±0.4LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±0.3LSB
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate200KSPS
Signal to Noise Ratio61.9dB(Typ)
Single-Ended InputYes
Voltage ReferenceSupply
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingRail
Pin_Count16
FamilyADC108S022
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeADC


Report a problem
Suggest a product