IC,ADC128S102CIMT/NOPB,12BIT 8
CH 0.5-1MSPS ADC

1256649

$7.65 ea


  • Part no.: 1256649
  • Manufacturer: Texas Instruments
  • Manufacturer no.: ADC128S102CIMT/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.65
10+ $7.05
100+ $6.39
Octal Channel Single Analog to Digital Converter SAR 1Msps 12-bit Serial 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.9LSB/1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error2LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error1.2LSB
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1MSPS
Signal to Noise Ratio73dB(Typ)
Single-Ended InputYes
Voltage ReferenceSupply
Voltage Supply SourceSingle
Minimum Operating Temperature-40C
Maximum Operating Temperature105C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingRail
Pin_Count16
FamilyADC128S102
Product Width4.4mm
Product Height0.9mm
Product Length5mm
Product TypeADC


Report a problem
Suggest a product