DIP Switch On Off 3 Pole 3 Position Flush Slide 0.1 Amp 24 Volt PC Pins 2.54mm Through Hole

$0.45 ea


Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25
Low-Profile Slide-Flush DIP Switch

Switch Contacts: SPST

Features:
  • 6-pin, 3-position
  • Gas-tight contacts
  • Compatible socket: 112193

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions3
    FamilyADF
    Actuator StyleSlide Flush
    Maximum DC Voltage Rating24V
    Maximum Current Rating[email protected]
    Contact PlatingGold Flash/Nickel
    Actuator Length0mm
    Actuator MaterialPolyamide 6T
    Body OrientationStraight
    Contact MaterialCopper Alloy
    Dielectric Strength500Vrms
    Electrical Life1000
    Maximum Contact Resistance100mOhm
    Minimum Insulation Resistance1000MOhm
    Maximum Non Switching Current1000mA
    Pole Throw Configuration3P
    Terminal TypePC Pins
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Row Space8.13mm
    Terminal Pitch2.54mm
    Total Pitch5.08mm
    Product Depth7.49mm
    Product Length9.6mm
    Product TypeSwitch DIP


    Report a problem
    Suggest a product