Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N

1797496

$4.09 ea


  • Part no.: 1797496
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG211AKR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.09
10+ $3.75
100+ $3.45
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyADG211A
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Typical Single Supply Voltage15V
Maximum Single Supply Voltage25V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±22V
Maximum High Level Output Current30mA
Maximum Power Dissipation470mW
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelExtended
Pin_Count16
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product