Analog Switch Quad Single Pole Double Throw ±20 Volt 30 Volt 20-Pin SSOP

1797681

$6.95 ea


  • Part no.: 1797681
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG333ABRSZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $6.95
10+ $6.35
100+ $5.75

Request a Large Quantity Quote

Analog Switch Quad Single Pole Double Throw (SPDT) 20-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyADG333A
TypeAnalog Switch
ConfigurationQuad SPDT
Switch ArchitectureSPDT
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeDifferential
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip8
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Maximum Single Supply Voltage30V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Typical Supply Current0.05mA@±15V
Maximum High Level Output Current20mA
Maximum On Resistance45Ohm@±15V
Maximum Supply Current0.25mA@±15V
Maximum Turn-Off Time100ns(Typ)@12V
Maximum Turn-On Time110ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count20
Supplier PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length7.2mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product