Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16-Pin SOIC N

$5.69 ea


  • Part no.: 1798641
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADG512BRZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.69
10+ $5.19
100+ $4.75

Request a Large Quantity Quote

Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyADG512
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.5V
Typical Supply Current0.0000001mA/-0.0000001mA@±5.5V
Maximum High Level Output Current30mA
Maximum On Resistance200Ohm(Typ)@3V
Maximum Power Dissipation600mW
Maximum Supply Current0.001mA/-0.001mA@±5.5V@-40C to 85C
Maximum Turn-Off Time120ns(Typ)@±5V
Maximum Turn-On Time600ns(Typ)@3.3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count16
Supplier PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product