Temperature Sensor Digital Serial 2 Wire 16 Pin QSOP Tube

1800026

$8.75 ea


  • Part no.: 1800026
  • Manufacturer: On Semiconductor
  • Manufacturer no.: ADM1021AARQZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
98+ $8.75
490+ $8.05
980+ $7.29
NOTE:
  • Order in multiples of 98
Temperature Sensor Digital Serial (2-Wire) 16-Pin QSOP


IC,ADM1021AARQZ,PIN COMP TO AD
M1021

Report a problem
Suggest a product
Specification Value
FamilyADM1021A
FunctionTemp Sensor
Accuracy±1°C/±5°C(Max)
Interface TypeSerial (2-Wire)
Output TypeDigital
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier PackageQSOP
Product Width3.99mm(Max)
Product Height1.48mm(Max)
Product Length4.98mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product