Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8-Pin SOIC N

$4.35 ea


  • Part no.: 1803518
  • Manufacturer: Analog Devices
  • Manufacturer no.: ADP667ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.35
10+ $3.99
100+ $3.65

Request a Large Quantity Quote

Low Drop Out (LDO) Regulator Position 1.3 Volt to 16V5 Volt 0.25A 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeAdjustable|Fixed
Accuracy4%
FunctionLDO
Line Regulation10mV
Load Regulation100mV
Typical Dropout Voltage @ Current[email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected]
Minimum Input Voltage3.5V
Maximum Input Voltage16.5V
Output Voltage1.3V to 16V|5V
Maximum Output Current0.25A(Min)
Maximum Power Dissipation450mW
Maximum Quiescent Current0.025mA
Number of Outputs1
Reference Voltage1.28V
Typical Quiescent Current0.02mA
Junction to Ambient170C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
FamilyADP667


Report a problem
Suggest a product